23-1X30FT | |
---|---|
DigiKey Part Number | 23-1X30FT-ND |
Manufacturer | |
Manufacturer Product Number | 23-1X30FT |
Description | TAPE VOLTAGE SPLICING BK 1"X10YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Splicing Tape Rubber, Self Fusing Adhesive Black 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Voltage Splicing | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.34000 | ¥413.34 |
10 | ¥390.34000 | ¥3,903.40 |
32 | ¥367.37813 | ¥11,756.10 |
64 | ¥344.41688 | ¥22,042.68 |
128 | ¥321.45578 | ¥41,146.34 |
256 | ¥305.38277 | ¥78,177.99 |