Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Voltage Splicing | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 20' (6.1m) 6.7 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |