Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
689 In Stock | 1 : ¥60.53000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 200MP | Polycoated Kraft Liner | 0.0093" (9.3 mils, 0.236mm) | 0.0051" (5.1 mils, 0.130mm) | 0.0042" (4.2 mils, 0.107mm) | 12.00" (304.80mm) | 12.00" (304.80mm) | Clear | Attachment, High Temperature Applications | -40°F ~ 300°F (-40°C ~ 149°C) | |||
135 In Stock | 1 : ¥167.47000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 200MP | Polycoated Kraft Liner | 0.0093" (9.3 mils, 0.236mm) | 0.0051" (5.1 mils, 0.130mm) | 0.0042" (4.2 mils, 0.107mm) | 0.50" (12.70mm) 1/2" | 180' (55.0m) 60 yds | Clear | Attachment, High Temperature Applications | -40°F ~ 300°F (-40°C ~ 149°C) | |||
4 In Stock | 1 : ¥5,949.32000 Box | Box | Active | Adhesive Transfer | Acrylic, 200MP | Polycoated Kraft Liner | 0.0065" (6.5 mils, 0.165mm) | 0.0023" (2.3 mils, 0.058mm) | - | 12.00" (304.80mm) | 540' (164.6m) 180 yds | Clear | Attachment, High Temperature Applications | -40°F ~ 300°F (-40°C ~ 149°C) | |||
4 In Stock | 1 : ¥6,322.95000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 200MP | Polycoated Kraft Liner | 0.0093" (9.3 mils, 0.236mm) | 0.0051" (5.1 mils, 0.130mm) | 0.0042" (4.2 mils, 0.107mm) | 24.00" (609.60mm) | 180' (55.0m) 60 yds | Clear | Attachment, High Temperature Applications | -40°F ~ 300°F (-40°C ~ 149°C) | |||
17 In Stock | 1 : ¥154.13000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 200MP | Polycoated Kraft Liner | 0.0093" (9.3 mils, 0.236mm) | 0.0051" (5.1 mils, 0.130mm) | 0.0042" (4.2 mils, 0.107mm) | 2.00" (50.80mm) | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | -40°F ~ 300°F (-40°C ~ 149°C) | |||
16 In Stock | 1 : ¥43.78000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 200MP | Polycoated Kraft Liner | 0.0093" (9.3 mils, 0.236mm) | 0.0051" (5.1 mils, 0.130mm) | 0.0042" (4.2 mils, 0.107mm) | 0.50" (12.70mm) 1/2" | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | -40°F ~ 300°F (-40°C ~ 149°C) |