468MP-0.5-5 | |
---|---|
DigiKey Part Number | 1067-468MP-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-0.5-5 |
Description | TAPE ADH TRANSF CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
10 | ¥40.28700 | ¥402.87 |
25 | ¥38.53440 | ¥963.36 |
50 | ¥35.03180 | ¥1,751.59 |
100 | ¥33.28060 | ¥3,328.06 |
250 | ¥31.52864 | ¥7,882.16 |
500 | ¥29.77704 | ¥14,888.52 |
1,000 | ¥28.02545 | ¥28,025.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/893/MFG_468MP%201%5E2%5EX60YD_tmb%2864x64%29.jpg)