468MP-2-5 | |
---|---|
DigiKey Part Number | 1067-468MP-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-2-5 |
Description | TAPE ADHSV TRANSFER CLR 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.13000 | ¥154.13 |
10 | ¥140.12600 | ¥1,401.26 |
25 | ¥133.12240 | ¥3,328.06 |
50 | ¥126.11380 | ¥6,305.69 |
100 | ¥119.10800 | ¥11,910.80 |
250 | ¥112.10180 | ¥28,025.45 |
500 | ¥105.09544 | ¥52,547.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/526/MFG_468MP-xX60YD_tmb.jpg)