468MP-12"X60YD | |
---|---|
DigiKey Part Number | 3M159372-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-12"X60YD |
Description | TAPE ADH TRANSF CLR 12"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 12.00" (304.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,742.15000 | ¥2,742.15 |
12 | ¥2,559.35500 | ¥30,712.26 |
28 | ¥2,431.38750 | ¥68,078.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/925/12-5-468MP_tmb.jpg)