TCNT226M025R0200E | |
---|---|
DigiKey Part Number | 478-TCNT226M025R0200ETR-ND - Tape & Reel (TR) 478-TCNT226M025R0200ECT-ND - Cut Tape (CT) 478-TCNT226M025R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT226M025R0200E |
Description | CAP TANT POLY 22UF 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥14.20300 | ¥142.03 |
50 | ¥13.04540 | ¥652.27 |
100 | ¥10.81640 | ¥1,081.64 |
500 | ¥8.69698 | ¥4,348.49 |
1,000 | ¥7.60983 | ¥7,609.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.33802 | ¥18,345.05 |
5,000 | ¥7.06626 | ¥35,331.30 |