T530D567M2R5ATE005

DigiKey Part Number
399-4128-2-ND - Tape & Reel (TR)
399-4128-1-ND - Cut Tape (CT)
399-4128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D567M2R5ATE005
Description
CAP TANT POLY 560UF 2.5V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D567M2R5ATE005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.67000¥49.67
10¥43.04400¥430.44
50¥38.62720¥1,931.36
100¥33.55100¥3,355.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥30.35050¥15,175.25
1,000¥28.14313¥28,143.13
2,500¥27.59132¥68,978.30
Manufacturers Standard Package