CSL0901ET1C | |
---|---|
DigiKey Part Number | 846-CSL0901ET1CTR-ND - Tape & Reel (TR) 846-CSL0901ET1CCT-ND - Cut Tape (CT) 846-CSL0901ET1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901ET1C |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.53100 | ¥45.31 |
100 | ¥2.96950 | ¥296.95 |
1,000 | ¥2.34404 | ¥2,344.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.18779 | ¥4,375.58 |
6,000 | ¥2.10963 | ¥12,657.78 |
10,000 | ¥2.07839 | ¥20,783.90 |