Tantalum - Polymer Capacitors

Results: 6
Manufacturer
KEMETKYOCERA AVX
Series
KO-CAP® T520KO-CAP® T521KO-CAP® T523KO-CAP® T598TCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
33 µF47 µF220 µF
Voltage - Rated
10 V35 V
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz30mOhm @ 100kHz65mOhm @ 100kHz70mOhm @ 100kHz100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C
Height - Seated (Max)
0.059" (1.50mm)0.122" (3.10mm)0.169" (4.30mm)
Manufacturer Size Code
DWX
Ratings
-AEC-Q200
Features
AutomotiveGeneral Purpose
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
KO-CAP T520 - 2917 (7343) D
T520D227M010ATE018
CAP TANT POLY 220UF 10V 2917
KEMET
10,524
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥7.21330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
KO-CAP T523 Series
T523W476M035APE100
CAP TANT POLY 47UF 35V 2917
KEMET
3,711
In Stock
1 : ¥26.19000
Cut Tape (CT)
1,000 : ¥10.79606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
Molded
100mOhm @ 100kHz
-55°C ~ 85°C
2000 Hrs @ 85°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
-
W
-
General Purpose
T521 Series
T521X476M035ATE030
CAP TANT POLY 47UF 35V 2917
KEMET
9,588
In Stock
1 : ¥32.43000
Cut Tape (CT)
500 : ¥18.13858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
Molded
30mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
-
General Purpose
Capacitor
TCJD336M035R0070
CAP TANT POLY 33UF 35V 2917
KYOCERA AVX
210
In Stock
1 : ¥36.12000
Cut Tape (CT)
500 : ¥16.91204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
35 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
Capacitor
TCJD336M035R0070E
CAP TANT POLY 33UF 35V 2917
KYOCERA AVX
424
In Stock
1 : ¥36.12000
Cut Tape (CT)
500 : ¥9.29350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
35 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
KO CAP T598 SERIES
T598D336M035ATE065
CAP TANT POLY 33UF 35V 2917
KEMET
10
In Stock
1 : ¥20.61000
Cut Tape (CT)
500 : ¥9.68494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
35 V
Molded
65mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
AEC-Q200
Automotive
Showing
of 6

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.