TCJD336M035R0070 | |
---|---|
DigiKey Part Number | 478-6650-2-ND - Tape & Reel (TR) 478-6650-1-ND - Cut Tape (CT) 478-6650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD336M035R0070 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD336M035R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥27.75700 | ¥277.57 |
50 | ¥25.07600 | ¥1,253.80 |
100 | ¥21.57780 | ¥2,157.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.91204 | ¥8,456.02 |
1,000 | ¥15.74575 | ¥15,745.75 |
2,500 | ¥15.16256 | ¥37,906.40 |
5,000 | ¥14.87096 | ¥74,354.80 |