TCBD157M006CRSZ0700 | |
---|---|
DigiKey Part Number | 478-TCBD157M006CRSZ0700TR-ND - Tape & Reel (TR) 478-TCBD157M006CRSZ0700CT-ND - Cut Tape (CT) 478-TCBD157M006CRSZ0700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD157M006CRSZ0700 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥21.54300 | ¥215.43 |
50 | ¥19.78720 | ¥989.36 |
100 | ¥16.40730 | ¥1,640.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.19152 | ¥6,595.76 |
1,000 | ¥11.54257 | ¥11,542.57 |
2,500 | ¥11.13033 | ¥27,825.83 |
5,000 | ¥10.71810 | ¥53,590.50 |