T527S336M016ATE200 | |
---|---|
DigiKey Part Number | 399-T527S336M016ATE200TR-ND - Tape & Reel (TR) 399-T527S336M016ATE200CT-ND - Cut Tape (CT) 399-T527S336M016ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527S336M016ATE200 |
Description | CAP TANT POLY 33UF 16V 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527S336M016ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.61700 | ¥66.17 |
50 | ¥6.03560 | ¥301.78 |
100 | ¥4.94540 | ¥494.54 |
500 | ¥3.94680 | ¥1,973.40 |
1,000 | ¥3.48247 | ¥3,482.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25031 | ¥9,750.93 |
6,000 | ¥3.13423 | ¥18,805.38 |
9,000 | ¥3.01814 | ¥27,163.26 |
15,000 | ¥2.96010 | ¥44,401.50 |