TCTOBL1A107M8R-ZS1 | |
---|---|
DigiKey Part Number | 478-TCTOBL1A107M8R-ZS1TR-ND - Tape & Reel (TR) 478-TCTOBL1A107M8R-ZS1CT-ND - Cut Tape (CT) 478-TCTOBL1A107M8R-ZS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1A107M8R-ZS1 |
Description | 100UF (MICRO FARAD)70MOHM @ 100K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.50200 | ¥65.02 |
50 | ¥5.93220 | ¥296.61 |
100 | ¥4.85920 | ¥485.92 |
500 | ¥3.87834 | ¥1,939.17 |
1,000 | ¥3.42205 | ¥3,422.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.19391 | ¥6,387.82 |
4,000 | ¥3.07986 | ¥12,319.44 |
10,000 | ¥2.96578 | ¥29,657.80 |
14,000 | ¥2.90875 | ¥40,722.50 |