TCTOAS1A476M8R-ZB1

DigiKey Part Number
478-TCTOAS1A476M8R-ZB1TR-ND - Tape & Reel (TR)
478-TCTOAS1A476M8R-ZB1CT-ND - Cut Tape (CT)
478-TCTOAS1A476M8R-ZB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTOAS1A476M8R-ZB1
Description
CAP TANT POLY 47UF 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
AS
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥9.24400¥92.44
50¥8.43600¥421.80
100¥6.91160¥691.16
500¥5.51630¥2,758.15
1,000¥4.86734¥4,867.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.93799¥11,813.97
Manufacturers Standard Package