LS M67K-J2L1-1-0-2-R18-Z | |
---|---|
DigiKey Part Number | 475-LSM67K-J2L1-1-ZTR-ND - Tape & Reel (TR) 475-LSM67K-J2L1-1-ZCT-ND - Cut Tape (CT) 475-LSM67K-J2L1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS M67K-J2L1-1-0-2-R18-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.39760 | ¥139.76 |
500 | ¥0.96642 | ¥483.21 |
1,000 | ¥0.80541 | ¥805.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72484 | ¥2,174.52 |
6,000 | ¥0.68458 | ¥4,107.48 |
15,000 | ¥0.62418 | ¥9,362.70 |
30,000 | ¥0.58391 | ¥17,517.30 |
75,000 | ¥0.53558 | ¥40,168.50 |
150,000 | ¥0.51343 | ¥77,014.50 |