SN74HC595ANSR | |
---|---|
DigiKey Part Number | 296-38234-2-ND - Tape & Reel (TR) 296-38234-1-ND - Cut Tape (CT) 296-38234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595ANSR |
Description | IC REGISTER/LATCH 8BIT 3ST 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
EDA/CAD Models | SN74HC595ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19260 | ¥419.26 |
250 | ¥3.89408 | ¥973.52 |
500 | ¥3.31414 | ¥1,657.07 |
1,000 | ¥2.65133 | ¥2,651.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.40276 | ¥4,805.52 |
6,000 | ¥2.23704 | ¥13,422.24 |
10,000 | ¥2.15419 | ¥21,541.90 |