SN74HC165NSR | |
---|---|
DigiKey Part Number | 296-8252-2-ND - Tape & Reel (TR) 296-8252-1-ND - Cut Tape (CT) 296-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165NSR |
Description | IC 8-BIT SHIFT REGISTER 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.61600 | ¥46.16 |
25 | ¥4.33920 | ¥108.48 |
100 | ¥3.54080 | ¥354.08 |
250 | ¥3.28896 | ¥822.24 |
500 | ¥2.79912 | ¥1,399.56 |
1,000 | ¥2.23931 | ¥2,239.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02937 | ¥4,058.74 |
6,000 | ¥1.88940 | ¥11,336.40 |
10,000 | ¥1.81942 | ¥18,194.20 |