TCJA106M010R0300

DigiKey Part Number
478-3127-2-ND - Tape & Reel (TR)
478-3127-1-ND - Cut Tape (CT)
478-3127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA106M010R0300
Description
CAP TANT POLY 10UF 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJA106M010R0300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥4.08000¥40.80
50¥3.43320¥171.66
100¥2.79530¥279.53
500¥2.32954¥1,164.77
1,000¥1.96174¥1,961.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.83914¥3,678.28
4,000¥1.71653¥6,866.12
10,000¥1.65522¥16,552.20
14,000¥1.63070¥22,829.80
50,000¥1.56326¥78,163.00
Manufacturers Standard Package