T523W476M035APE100 | |
---|---|
DigiKey Part Number | 399-16639-2-ND - Tape & Reel (TR) 399-16639-1-ND - Cut Tape (CT) 399-16639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W476M035APE100 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W476M035APE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥20.14600 | ¥201.46 |
50 | ¥18.50760 | ¥925.38 |
100 | ¥15.34520 | ¥1,534.52 |
500 | ¥12.33790 | ¥6,168.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.79567 | ¥10,795.67 |
2,000 | ¥10.41011 | ¥20,820.22 |
5,000 | ¥10.02455 | ¥50,122.75 |