ISOW7821FDWER | |
---|---|
DigiKey Part Number | 296-51215-2-ND - Tape & Reel (TR) 296-51215-1-ND - Cut Tape (CT) 296-51215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7821FDWER |
Description | DGTL ISO 5000VRMS 2CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7821FDWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.92000 | ¥609.20 |
25 | ¥58.08720 | ¥1,452.18 |
100 | ¥50.43520 | ¥5,043.52 |
250 | ¥48.16856 | ¥12,042.14 |
500 | ¥43.91864 | ¥21,959.32 |
1,000 | ¥38.25165 | ¥38,251.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.83492 | ¥73,669.84 |