MMPF0100F9AZES | |
---|---|
DigiKey Part Number | 568-14388-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F9AZES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MMPF0100F9AZES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥76.72100 | ¥767.21 |
25 | ¥73.15600 | ¥1,828.90 |
80 | ¥63.52125 | ¥5,081.70 |
260 | ¥60.66604 | ¥15,773.17 |
520 | ¥55.31308 | ¥28,762.80 |
1,040 | ¥48.17592 | ¥50,102.96 |