T52M9107M035C0055

DigiKey Part Number
718-T52M9107M035C0055TR-ND - Tape & Reel (TR)
718-T52M9107M035C0055CT-ND - Cut Tape (CT)
718-T52M9107M035C0055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T52M9107M035C0055
Description
CAP TANT POLY 100UF 35V 2924
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T52M9107M035C0055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
M9
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.94000¥31.94
10¥27.45400¥274.54
50¥24.89860¥1,244.93
100¥20.55740¥2,055.74
500¥17.87620¥8,938.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.59932¥16,599.32
2,000¥16.28013¥32,560.26
5,000¥15.96088¥79,804.40
Manufacturers Standard Package