Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.92290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | Molded | 40mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | |||
2,602 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥2.18677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | |||
1,807 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥2.29288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | Molded | 45mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
2,442 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥1.99088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | T | - | General Purpose |