T55B476M6R3C0040 | |
---|---|
DigiKey Part Number | 718-2167-2-ND - Tape & Reel (TR) 718-2167-1-ND - Cut Tape (CT) 718-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M6R3C0040 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B476M6R3C0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.26100 | ¥42.61 |
50 | ¥3.58940 | ¥179.47 |
100 | ¥2.92270 | ¥292.27 |
500 | ¥2.43568 | ¥1,217.84 |
1,000 | ¥2.05114 | ¥2,051.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92290 | ¥3,845.80 |
4,000 | ¥1.79473 | ¥7,178.92 |
10,000 | ¥1.73063 | ¥17,306.30 |
14,000 | ¥1.70499 | ¥23,869.86 |
50,000 | ¥1.63448 | ¥81,724.00 |