T520B476M006ATE040 | |
---|---|
DigiKey Part Number | 399-4023-2-ND - Tape & Reel (TR) 399-4023-1-ND - Cut Tape (CT) 399-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M006ATE040 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M006ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.03400 | ¥60.34 |
50 | ¥5.50540 | ¥275.27 |
100 | ¥4.51050 | ¥451.05 |
500 | ¥3.60016 | ¥1,800.08 |
1,000 | ¥3.17662 | ¥3,176.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.96485 | ¥5,929.70 |
4,000 | ¥2.85896 | ¥11,435.84 |
10,000 | ¥2.75308 | ¥27,530.80 |
14,000 | ¥2.70013 | ¥37,801.82 |