T520B476M006ATE070 | |
---|---|
DigiKey Part Number | 399-4024-2-ND - Tape & Reel (TR) 399-4024-1-ND - Cut Tape (CT) 399-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M006ATE070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M006ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥5.51700 | ¥55.17 |
50 | ¥4.82240 | ¥241.12 |
100 | ¥3.92920 | ¥392.92 |
500 | ¥3.21496 | ¥1,607.48 |
1,000 | ¥2.76843 | ¥2,768.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58983 | ¥5,179.66 |
4,000 | ¥2.45586 | ¥9,823.44 |
10,000 | ¥2.36655 | ¥23,665.50 |
14,000 | ¥2.32726 | ¥32,581.64 |