T520B337M2R5ATE045 | |
---|---|
DigiKey Part Number | 399-4742-2-ND - Tape & Reel (TR) 399-4742-1-ND - Cut Tape (CT) 399-4742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M2R5ATE045 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B337M2R5ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.09200 | ¥60.92 |
50 | ¥5.55800 | ¥277.90 |
100 | ¥4.55320 | ¥455.32 |
500 | ¥3.63398 | ¥1,816.99 |
1,000 | ¥3.20650 | ¥3,206.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.99272 | ¥5,985.44 |
4,000 | ¥2.88583 | ¥11,543.32 |
10,000 | ¥2.77895 | ¥27,789.50 |
14,000 | ¥2.72551 | ¥38,157.14 |