Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Features | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock | 1 : ¥209.68000 Cut Tape (CT) 100 : ¥152.28610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 15 V | Conformal Coated | 2.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2214 (5634 Metric) | 0.220" L x 0.135" W (5.59mm x 3.43mm) | 0.085" (2.16mm) | - | F | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
101 In Stock | 1 : ¥194.08000 Cut Tape (CT) 100 : ¥140.96640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 35 V | Conformal Coated | 6.5Ohm | -55°C ~ 125°C | - | Surface Mount | 1510 (3825 Metric) | 0.150" L x 0.100" W (3.81mm x 2.54mm) | 0.065" (1.65mm) | - | D | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
141 In Stock | 1 : ¥177.99000 Cut Tape (CT) 100 : ¥164.91440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 10 V | Conformal Coated | 900mOhm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
184 In Stock | 1 : ¥201.47000 Cut Tape (CT) 100 : ¥146.33480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±10% | 25 V | Conformal Coated | 3.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2010 (5125 Metric) | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.065" (1.65mm) | - | E | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
103 In Stock | 1 : ¥220.60000 Cut Tape (CT) 100 : ¥160.22090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 25 V | Conformal Coated | 1.4Ohm | -55°C ~ 125°C | - | Surface Mount | 2711 (6728 Metric) | 0.265" L x 0.110" W (6.73mm x 2.79mm) | 0.125" (3.17mm) | - | G | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
41 In Stock | 1 : ¥225.03000 Cut Tape (CT) 100 : ¥136.52330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25 V | Conformal Coated | 6.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2005 (5113 Metric) | 0.200" L x 0.050" W (5.08mm x 1.27mm) | 0.065" (1.65mm) | - | C | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
21 In Stock | 1 : ¥258.20000 Cut Tape (CT) 100 : ¥187.52750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±10% | 25 V | Conformal Coated | 1Ohm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
100 In Stock | 1 : ¥220.60000 Cut Tape (CT) 100 : ¥160.22090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 35 V | Conformal Coated | 1.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2711 (6728 Metric) | 0.265" L x 0.110" W (6.73mm x 2.79mm) | 0.125" (3.17mm) | - | G | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
82 In Stock | 1 : ¥258.20000 Cut Tape (CT) 100 : ¥187.52750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 µF | ±10% | 35 V | Conformal Coated | 1.3Ohm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
18 In Stock | 1 : ¥258.20000 Cut Tape (CT) 100 : ¥164.91440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±10% | 15 V | Conformal Coated | 900mOhm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
108 In Stock | 1 : ¥170.44000 Cut Tape (CT) 100 : ¥123.81290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 20 V | Conformal Coated | 12Ohm | -55°C ~ 125°C | - | Surface Mount | 1505 (3812 Metric) | 0.150" L x 0.050" W (3.81mm x 1.27mm) | 0.065" (1.65mm) | - | B | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
12 In Stock | 1 : ¥241.53000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 25 V | Conformal Coated | 2.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2214 (5634 Metric) | 0.220" L x 0.135" W (5.59mm x 3.43mm) | 0.085" (2.16mm) | - | F | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock Check Lead Time | 75 : ¥84.42520 Tray | Tray | Active | 1 µF | ±20% | 10 V | Conformal Coated | 12Ohm | -55°C ~ 125°C | - | Surface Mount | 1005 (2512 Metric) | 0.100" L x 0.050" W (2.54mm x 1.27mm) | 0.065" (1.65mm) | - | A | High Reliability | M (1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock Check Lead Time | 60 : ¥110.67367 Tray | Tray | Active | 6.8 µF | ±20% | 25 V | Conformal Coated | 1.2Ohm | -55°C ~ 125°C | - | Surface Mount | 2711 (6728 Metric) | 0.265" L x 0.110" W (6.73mm x 2.79mm) | 0.125" (3.17mm) | - | G | High Reliability | M (1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock Check Lead Time | 75 : ¥131.20040 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | Conformal Coated | 6Ohm | -55°C ~ 125°C | - | Surface Mount | 2010 (5125 Metric) | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.065" (1.65mm) | - | E | High Reliability | R (0.01%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 10 V | Conformal Coated | 12Ohm | -55°C ~ 125°C | - | Surface Mount | 1005 (2512 Metric) | 0.100" L x 0.050" W (2.54mm x 1.27mm) | 0.065" (1.65mm) | - | A | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±10% | 15 V | Conformal Coated | 5.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2005 (5113 Metric) | 0.200" L x 0.050" W (5.08mm x 1.27mm) | 0.065" (1.65mm) | - | C | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 50 V | Conformal Coated | 6Ohm | -55°C ~ 125°C | - | Surface Mount | 2010 (5125 Metric) | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.065" (1.65mm) | - | E | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±10% | 10 V | Conformal Coated | 2.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2214 (5634 Metric) | 0.220" L x 0.135" W (5.59mm x 3.43mm) | 0.085" (2.16mm) | - | F | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 20 V | Conformal Coated | 900mOhm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 50 V | Conformal Coated | 1.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 |