CWR06HC336KB/PR | |
---|---|
DigiKey Part Number | 1012-1041-2-ND - Tape & Reel (TR) 1012-1041-1-ND - Cut Tape (CT) 1012-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06HC336KB/PR |
Description | CAP TANT 33UF 10% 15V 2915 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR06HC336KB/PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.20000 | ¥258.20 |
10 | ¥237.80500 | ¥2,378.05 |
50 | ¥210.62920 | ¥10,531.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥164.91440 | ¥16,491.44 |