CWR06KC475KB/PR | |
---|---|
DigiKey Part Number | 1012-1048-2-ND - Tape & Reel (TR) 1012-1048-1-ND - Cut Tape (CT) 1012-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06KC475KB/PR |
Description | CAP TANT 4.7UF 10% 25V 2214 |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR06KC475KB/PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.53000 | ¥241.53 |
10 | ¥180.51700 | ¥1,805.17 |