KSC441G DCT 70SH LFS | |
---|---|
DigiKey Part Number | CKN12187TR-ND - Tape & Reel (TR) CKN12187CT-ND - Cut Tape (CT) CKN12187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441G DCT 70SH LFS |
Description | SWITCH TACTILE SPDT 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC441G DCT 70SH LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 484gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.85mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥9.78240 | ¥244.56 |
100 | ¥8.45000 | ¥845.00 |
250 | ¥7.70052 | ¥1,925.13 |
500 | ¥7.15934 | ¥3,579.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.65980 | ¥6,659.80 |
3,000 | ¥6.03547 | ¥18,106.41 |
5,000 | ¥5.61921 | ¥28,096.05 |
10,000 | ¥5.20298 | ¥52,029.80 |