KXT 321 LHS | |
---|---|
DigiKey Part Number | CKN10778TR-ND - Tape & Reel (TR) CKN10778CT-ND - Cut Tape (CT) CKN10778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXT 321 LHS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KXT 321 LHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.65000 | ¥66.25 |
100 | ¥2.29960 | ¥229.96 |
250 | ¥2.08596 | ¥521.49 |
500 | ¥1.94030 | ¥970.15 |
1,000 | ¥1.74631 | ¥1,746.31 |
2,500 | ¥1.63956 | ¥4,098.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥1.52314 | ¥12,946.69 |
17,000 | ¥1.41642 | ¥24,079.14 |