KMT011 NGJ LHS | |
---|---|
DigiKey Part Number | CKN10288TR-ND - Tape & Reel (TR) CKN10288CT-ND - Cut Tape (CT) CKN10288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT011 NGJ LHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT011 NGJ LHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.91960 | ¥72.99 |
100 | ¥2.53520 | ¥253.52 |
250 | ¥2.29972 | ¥574.93 |
500 | ¥2.13932 | ¥1,069.66 |
1,000 | ¥1.92536 | ¥1,925.36 |
2,500 | ¥1.80773 | ¥4,519.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.67936 | ¥8,396.80 |
10,000 | ¥1.56169 | ¥15,616.90 |