M95320-DRMN8TP/K | |
---|---|
DigiKey Part Number | 497-M95320-DRMN8TP/KTR-ND - Tape & Reel (TR) 497-M95320-DRMN8TP/KCT-ND - Cut Tape (CT) 497-M95320-DRMN8TP/KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRMN8TP/K |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRMN8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.56120 | ¥114.03 |
50 | ¥4.53500 | ¥226.75 |
100 | ¥4.05480 | ¥405.48 |
250 | ¥4.02016 | ¥1,005.04 |
500 | ¥3.96074 | ¥1,980.37 |
1,000 | ¥3.81904 | ¥3,819.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.74618 | ¥6,865.45 |