7914J-1-032E

DigiKey Part Number
7914J-1-032ETR-ND - Tape & Reel (TR)
7914J-1-032ECT-ND - Cut Tape (CT)
7914J-1-032EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7914J-1-032E
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7914J-1-032E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.43mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.00mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.89600¥68.96
25¥6.44640¥161.16
100¥5.59910¥559.91
250¥5.09468¥1,273.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.72310¥2,361.55
1,000¥4.37812¥4,378.12
2,500¥3.98011¥9,950.27
5,000¥3.71477¥18,573.85
12,500¥3.44943¥43,117.88
Manufacturers Standard Package