Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,457 In Stock | 1 : ¥4.84000 Cut Tape (CT) 8,000 : ¥2.59400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Edge Mount, Right Angle | - | 0.65mm | Side Actuated | SMD (SMT) Tab | 2.80mm x 2.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
22,169 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.96570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Rectangular Button | Edge Mount, Right Angle | - | 2.10mm | Side Actuated | SMD (SMT) Tab | 6.20mm x 2.55mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
6,707 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥4.14264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Edge Mount, Right Angle | - | 2.50mm | Side Actuated | SMD (SMT) Tab | 6.20mm x 2.55mm | Non-Illuminated | - | - | 500gf | - | - | -40°C ~ 85°C | |||
2,461 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥2.66999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Rectangular Button | Edge Mount, Right Angle | - | 1.70mm | Side Actuated | Gull Wing | 4.80mm x 2.25mm | Non-Illuminated | - | - | 260gf | - | - | -30°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.40538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 2.85mm | Side Actuated | SMD (SMT) Tab | 3.90mm x 1.95mm | Non-Illuminated | - | - | 204gf | - | - | - |