Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,816 In Stock | 1 : ¥7.55000 Cut Tape (CT) 6,000 : ¥3.90051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.20mm x 2.80mm | Non-Illuminated | - | - | 400gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
18,545 In Stock | 1 : ¥1.56000 Cut Tape (CT) 1,500 : ¥0.95524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 3.50mm | Non-Illuminated | - | - | 130gf | IP40 | - | -40°C ~ 90°C | |||
4,546 In Stock | 1 : ¥2.96000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 6.10mm x 6.10mm | Non-Illuminated | - | - | 260gf | IP67 - Dust Tight, Waterproof | - | -30°C ~ 80°C | |||
9,955 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,800 : ¥2.56557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.00mm x 3.50mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
7,432 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥2.80162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 3.50mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
9,972 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 3.50mm | Non-Illuminated | - | - | 260gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |