750315240 | |
---|---|
DigiKey Part Number | 1297-1177-2-ND - Tape & Reel (TR) 1297-1177-1-ND - Cut Tape (CT) 1297-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315240 |
Description | XFMR FWD P-P DC/DC CONV 110UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505A | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 110µH @ 100kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.410" W (12.32mm x 10.41mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Footprint | 0.485" L x 0.607" W (12.32mm x 15.41mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥32.76000 | ¥327.60 |
25 | ¥26.48920 | ¥662.23 |
50 | ¥24.81560 | ¥1,240.78 |
100 | ¥23.70100 | ¥2,370.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥23.00360 | ¥6,325.99 |
550 | ¥22.30665 | ¥12,268.66 |
1,375 | ¥21.60956 | ¥29,713.14 |