TPS76701QD | |
---|---|
DigiKey Part Number | 296-2731-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76701QD |
Description | IC REG LINEAR POS ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76701QD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥32.99500 | ¥329.95 |
75 | ¥31.19400 | ¥2,339.55 |
150 | ¥27.03487 | ¥4,055.23 |
300 | ¥25.64853 | ¥7,694.56 |
525 | ¥23.01434 | ¥12,082.53 |
1,050 | ¥19.40970 | ¥20,380.19 |
2,550 | ¥18.43919 | ¥47,019.93 |