750314783

DigiKey Part Number
1297-1227-2-ND - Tape & Reel (TR)
1297-1227-1-ND - Cut Tape (CT)
1297-1227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750314783
Description
XFMR POE DC/DC CONV SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Chipset Manufacturer
Linear Technology
Voltage - Auxiliary
12V @ 10mA
Voltage - Isolation
3000Vrms
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.699" W (13.46mm x 17.75mm)
Height - Seated (Max)
0.500" (12.70mm)
Style
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.96000¥48.96
10¥37.22000¥372.20
25¥36.23760¥905.94
50¥33.30000¥1,665.00
100¥31.34170¥3,134.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥31.34165¥6,268.33
400¥30.36208¥12,144.83
600¥29.38277¥17,629.66
1,000¥28.40332¥28,403.32
Manufacturers Standard Package