LT4276AHUFD#PBF | |
---|---|
DigiKey Part Number | 505-LT4276AHUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4276AHUFD#PBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4276AHUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥62.92800 | ¥629.28 |
73 | ¥60.00466 | ¥4,380.34 |
146 | ¥52.10130 | ¥7,606.79 |
292 | ¥49.75955 | ¥14,529.79 |
511 | ¥45.36922 | ¥23,183.67 |
1,022 | ¥39.51503 | ¥40,384.36 |