750343341

DigiKey Part Number
1297-750343341TR-ND - Tape & Reel (TR)
1297-750343341CT-ND - Cut Tape (CT)
1297-750343341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750343341
Description
XFMR FWD P-P DC/DC CONV 152UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 400kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
5000V
Inductance @ Frequency
152µH @ 100kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Footprint
-
Style
Laminated Core
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.82000¥61.82
10¥48.06600¥480.66
25¥46.76280¥1,169.07
50¥40.26720¥2,013.36
100¥38.44960¥3,844.96
250¥37.67036¥9,417.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥37.02078¥18,510.39
1,000¥36.37120¥36,371.20
Manufacturers Standard Package