BU52011HFV-TR | |
---|---|
DigiKey Part Number | BU52011HFVTR-ND - Tape & Reel (TR) BU52011HFVCT-ND - Cut Tape (CT) BU52011HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52011HFV-TR |
Description | MAGNETIC SWITCH OMNIPOLAR HVSOF5 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU52011HFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.3V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Package / Case | SOT-665 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥11.35800 | ¥113.58 |
25 | ¥9.08600 | ¥227.15 |
100 | ¥8.33030 | ¥833.03 |
500 | ¥7.00500 | ¥3,502.50 |
1,000 | ¥6.24780 | ¥6,247.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.05845 | ¥18,175.35 |
6,000 | ¥5.67979 | ¥34,078.74 |
9,000 | ¥5.39580 | ¥48,562.20 |
15,000 | ¥5.20647 | ¥78,097.05 |