SN74AUP3G07YFPR | |
---|---|
DigiKey Part Number | 296-25878-2-ND - Tape & Reel (TR) 296-25878-1-ND - Cut Tape (CT) 296-25878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G07YFPR |
Description | IC BUF NON-INVERT 3.6V 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G07YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.06960 | ¥176.74 |
100 | ¥5.80630 | ¥580.63 |
250 | ¥5.42752 | ¥1,356.88 |
500 | ¥4.79622 | ¥2,398.11 |
1,000 | ¥3.78653 | ¥3,786.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53410 | ¥10,602.30 |
6,000 | ¥3.35739 | ¥20,144.34 |
15,000 | ¥3.23117 | ¥48,467.55 |