TLE4966GHTSA1 | |
---|---|
DigiKey Part Number | 448-TLE4966GHTSA1TR-ND - Tape & Reel (TR) 448-TLE4966GHTSA1CT-ND - Cut Tape (CT) 448-TLE4966GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4966GHTSA1 |
Description | MAG SWITCH BIPOLAR TSOP6-6-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Digital Hall Effect PG-TSOP6-6-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4966GHTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 10mA | |
Output Type | Digital | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6-9 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥5.48400 | ¥137.10 |
50 | ¥5.28880 | ¥264.44 |
100 | ¥4.50470 | ¥450.47 |
500 | ¥3.91706 | ¥1,958.53 |
1,000 | ¥3.42743 | ¥3,427.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42394 | ¥7,271.82 |