SS443A

DigiKey Part Number
480-2002-ND
Manufacturer
Manufacturer Product Number
SS443A
Description
MAGNETIC SWITCH UNIPOLAR RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead
Datasheet
 Datasheet
EDA/CAD Models
SS443A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, 7.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.82000¥45.82
10¥34.38700¥343.87
25¥30.56680¥764.17
50¥29.03840¥1,451.92
100¥28.27420¥2,827.42
500¥23.68950¥11,844.75
1,000¥22.16106¥22,161.06
Manufacturers Standard Package