TLE49663KHTSA1 | |
---|---|
DigiKey Part Number | TLE49663KHTSA1TR-ND - Tape & Reel (TR) TLE49663KHTSA1CT-ND - Cut Tape (CT) TLE49663KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49663KHTSA1 |
Description | MAG SWITCH SPEC PURP TSOP-6-6 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect PG-TSOP6-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥5.67880 | ¥141.97 |
50 | ¥5.47640 | ¥273.82 |
100 | ¥4.66460 | ¥466.46 |
500 | ¥4.05610 | ¥2,028.05 |
1,000 | ¥3.54909 | ¥3,549.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39700 | ¥10,191.00 |
6,000 | ¥3.14351 | ¥18,861.06 |
9,000 | ¥2.94069 | ¥26,466.21 |
15,000 | ¥2.86972 | ¥43,045.80 |
30,000 | ¥2.78859 | ¥83,657.70 |