DRV5032FBDBZR | |
---|---|
DigiKey Part Number | 296-47323-2-ND - Tape & Reel (TR) 296-47323-1-ND - Cut Tape (CT) 296-47323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FBDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FBDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 1.8µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.83900 | ¥28.39 |
25 | ¥2.49600 | ¥62.40 |
50 | ¥2.34300 | ¥117.15 |
100 | ¥1.99780 | ¥199.78 |
500 | ¥1.65196 | ¥825.98 |
1,000 | ¥1.38306 | ¥1,383.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30624 | ¥3,918.72 |
6,000 | ¥1.22942 | ¥7,376.52 |
9,000 | ¥1.15258 | ¥10,373.22 |
15,000 | ¥1.09495 | ¥16,424.25 |
30,000 | ¥1.07574 | ¥32,272.20 |