DRV5032FCDBZR | |
---|---|
DigiKey Part Number | 296-47766-2-ND - Tape & Reel (TR) 296-47766-1-ND - Cut Tape (CT) 296-47766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FCDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FCDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.61300 | ¥36.13 |
25 | ¥3.11480 | ¥77.87 |
50 | ¥3.00440 | ¥150.22 |
100 | ¥2.55890 | ¥255.89 |
500 | ¥2.22510 | ¥1,112.55 |
1,000 | ¥1.94686 | ¥1,946.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86347 | ¥5,590.41 |
6,000 | ¥1.72440 | ¥10,346.40 |
9,000 | ¥1.61315 | ¥14,518.35 |
15,000 | ¥1.57421 | ¥23,613.15 |
30,000 | ¥1.52971 | ¥45,891.30 |